Verbatim 32202 USB Cable Assemblies black durable USB cable 1.2m length

MPN
32202
Brand
Verbatim
EAN-13
0023942322023
Order Code
20-5700
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £43.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Verbatim 32202 USB Cable Assemblies offer a durable and reliable solution for connecting and charging devices, featuring a 1.2-metre length suitable for various applications. This black USB cable is designed to efficiently carry a 5 V power supply, making it compatible with a range of USB power adapters, power supply units, and chargers. Its robust construction ensures longevity and consistent performance, meeting the technical demands of both consumer and professional electronic environments. These cables are particularly useful in power supply configurations where dependable USB connections are required, such as linking to power supply units or integrating into existing USB power systems.
Colour Grey
Type Travel charger
AC adapter included Yes
Charger compatibility Universal
Charger type Indoor
Compatible power plug types EU, UK, US
Compliance certificates RoHS
Customs product code (TARIC) 85366990
Depth 77.5mm
Fast charging Yes
Fast charging technology Quick Charge 3.0
Gallium nitride (GaN) transistors Yes
Height 61.1mm
Housing Material Polycarbonate (PC)
Input Current 1.5 A
Input frequency 50/60 Hz
Input Voltage 100 - 240 V
Master (outer) case gross weight 7.89kg
Master (outer) case height 302mm
Master (outer) case length 305mm
Master (outer) case width 280mm
Maximum output voltage 20 V
Maximum Power 100 W
Minimum output voltage 3.3 V
Operating relative humidity (H-H) 5 - 90%
Operating temperature (T-T) -10 - 40°C
Output current (12V) 3 A
Output current (15V) 3 A
Output current (20V) 5 A
Output current (5V) 3 A
Output current (9V) 3 A
Package depth 110mm
Package height 131.5mm
Package Type Hanging box
Package weight 340g
Package width 47mm
Plug and Play Yes
Port 1 output current 5 A
Port 1 output power 65 W
Port 2 output current 5 A
Port 2 output power 65 W
Port 3 output current 3.25 A
Port 3 output power 35 W
Port 4 output current 5 A
Port 4 output power 30 W
Power protection features Over current, Over voltage, Overheating, Short circuit
Power source type AC
Product colour Black, Grey
Products per master (outer) case 20 pc(s)
Products per shipping (inner) case 10 pc(s)
Programmable power supply (PPS) Yes
Quantity per pack 1 pc(s)
Shipping (inner) case gross weight 3.69kg
Shipping (inner) case height 13.1cm
Shipping (inner) case length 28.5cm
Shipping (inner) case width 25.5cm
Storage temperature (T-T) -20 - 80°C
Sustainability compliance Yes
USB 3.2 Gen 1 (3.1 Gen 1) Type-A ports quantity 1
USB Power Delivery (USB PD) Yes
USB Power Delivery up to 100 W
USB Type-C ports quantity 3
Weight 226g
Width 29.3mm

Reviews

Be the first to submit a review

Trustpilot