Verbatim 32200 USB Cable Assembly USB type A to B 1m length black

MPN
32200
Brand
Verbatim
EAN-13
0023942322009
Order Code
20-5698
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £12.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Verbatim 32200 USB Cable Assembly is designed for robust data transfer and reliable power delivery, featuring a USB Type A male connector on one end and a USB Type B male connector on the other. With a length of one metre, this black cable is ideal for connecting devices such as printers, scanners, or external hard drives to computers or other host devices, utilising the USB interface. It is compatible with a wide variety of power supplies and adapters, including GNC-35 GaN and other 5V power supply units, making it suitable for engineers requiring consistent USB connectivity across diverse hardware setups. The Verbatim 32200 not only supports data transfer but also enables efficient power delivery, thereby facilitating seamless communication and power management in electronic assemblies and laboratory environments.
Colour Grey
Type Travel charger
AC adapter included Yes
Charger compatibility Universal
Charger type Indoor
Compatible power plug types EU, UK, US
Compliance certificates REACH, RoHS
Customs product code (TARIC) 85366990
Depth 49mm
Fast charging Yes
Fast charging technology Quick Charge 3.0
Gallium nitride (GaN) transistors Yes
Height 32mm
Housing Material Polycarbonate (PC)
Input Current 0.8 A
Input frequency 50/60 Hz
Input Voltage 100 - 240 V
Master (outer) case gross weight 7.9kg
Master (outer) case height 302mm
Master (outer) case length 475mm
Master (outer) case width 280mm
Maximum output voltage 20 V
Maximum Power 35 W
Minimum output voltage 3.6 V
Operating relative humidity (H-H) 5 - 90%
Operating temperature (T-T) -10 - 40°C
Output current (12V) 2.92 A
Output current (15V) 2.33 A
Output current (20V) 1.75 A
Output current (5V) 3 A
Output current (9V) 3 A
Package depth 110mm
Package height 100.5mm
Package Type Hanging box
Package weight 162g
Package width 47mm
Plug and Play Yes
Port 1 output power 35 W
Port 2 output power 18 W
Power protection features Over current, Over voltage, Overheating, Short circuit
Power source type AC
Product colour Black, Grey
Products per master (outer) case 40 pc(s)
Products per shipping (inner) case 10 pc(s)
Programmable power supply (PPS) Yes
Quantity per pack 1 pc(s)
Quick installation guide Yes
Shipping (inner) case gross weight 1.83kg
Shipping (inner) case height 13.1cm
Shipping (inner) case length 25.5cm
Shipping (inner) case width 22cm
Storage temperature (T-T) -20 - 80°C
Sustainability compliance Yes
USB 3.2 Gen 1 (3.1 Gen 1) Type-A ports quantity 1
USB Power Delivery (USB PD) Yes
USB Power Delivery up to 35 W
USB Type-C ports quantity 1
Weight 56g
Width 31mm

Reviews

Be the first to submit a review

Trustpilot