Verbatim 32141 My Finder Card Bluetooth tracker 3-pack Black Silver White

MPN
32141
Brand
Verbatim
EAN-13
0023942321415
Order Code
20-5680
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £60.28 £51.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Verbatim 32141 is the My Finder Card Bluetooth tracker 3-pack, encompassing units in black, silver, and white. This product provides a highly precise and efficient tracking solution, utilising Bluetooth technology to enable wireless communication with compatible devices. The thin, credit card-sized design allows it to be discreetly inserted into wallets, key rings, or bags, facilitating the tracking of personal belongings. Its application is particularly relevant in scenarios requiring asset tracking, loss prevention, and retrieval of misplaced items. The combination of compact form factor and reliable connectivity makes it an ideal addition to systems requiring remote monitoring and management of portable assets.
Type Bluetooth tracker
Alarm function Yes
Battery Capacity 110mAh
Battery life (max) 1440 h
Bluetooth Yes
Bluetooth Version 5.1
Built-in display No
Compliance certificates CE, RoHS, UKCA
Depth 85.9mm
Electronic compass No
Height 3.2mm
International Protection (IP) code IP66
Mac operating systems supported Yes
Mobile operating systems supported iOS
Near Field Communication (NFC) Yes
Operating relative humidity (H-H) 10 - 90%
Operating temperature (T-T) -10 - 45°C
Package depth 70mm
Package height 115mm
Package weight 64g
Package width 20mm
Plug and Play Yes
Product colour Black, Silver, White
Product Type Finder
Protection features Dust resistant, Waterproof
Purpose Personal
Quantity per pack 2 pc(s)
Quick start guide Yes
Rechargeable battery Yes
Storage relative humidity (H-H) 10 - 90%
Storage temperature (T-T) -20 - 85°C
USB port No
Weight 15g
Width 53.8mm

Reviews

Be the first to submit a review

Trustpilot