Verbatim 32140 My Finder Card Bluetooth tracker Black Silver 2-Pack

MPN
32140
Brand
Verbatim
EAN-13
0023942321408
Order Code
20-5679
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £34.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 18/11/2026

Verbatim 32140. The Verbatim My Finder Card 2er-Pack Bluetooth tracker is designed with precision and functionality, featuring a sleek compact design with a Black and Silver finish. This device facilitates enhanced tracking capabilities using Bluetooth technology, allowing users to efficiently track and locate personal items such as wallets or luggage. These trackers are equipped with low energy Bluetooth connectivity to ensure an extended operational lifespan, and their slim profile makes them suitable for discrete integration within a variety of engineering projects where space constraints may be a consideration. Typical applications include secure asset management and personal item tracking in domestic or professional settings, providing reliable performance within its Bluetooth range.
Type Bluetooth tracker
Alarm function Yes
Battery Capacity 110mAh
Battery life (max) 1440 h
Bluetooth Yes
Bluetooth Version 5.1
Built-in display No
Compliance certificates CE, RoHS, UKCA
Depth 85.9mm
Electronic compass No
Height 3.2mm
International Protection (IP) code IP66
Mac operating systems supported Yes
Mobile operating systems supported iOS
Near Field Communication (NFC) Yes
Operating relative humidity (H-H) 10 - 90%
Operating temperature (T-T) -10 - 45°C
Package depth 70mm
Package height 115mm
Package weight 52g
Package width 20mm
Plug and Play Yes
Product colour Black, Silver
Product Type Finder
Protection features Dust resistant, Waterproof
Purpose Personal
Quantity per pack 2 pc(s)
Quick start guide Yes
Rechargeable battery Yes
Storage relative humidity (H-H) 10 - 90%
Storage temperature (T-T) -20 - 85°C
USB port No
Weight 15g
Width 53.8mm

Reviews

Be the first to submit a review

Trustpilot