Verbatim 32139 Bluetooth Tracker My Finder Card Silver

MPN
32139
Brand
Verbatim
EAN-13
0023942321392
Order Code
20-5678
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £28.13 £23.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 04/12/2026

Verbatim 32139 is the My Finder Card 1-Pack Bluetooth Tracker Silver, a compact tracking device designed to help locate personal items through Bluetooth connectivity. The tracker is elegantly encased in a silver finish and leverages wireless technology to offer a convenient solution for keeping track of valuables. Featuring a slim and discreet design, the My Finder Card is ideal for placement in wallets, bags, and other portable items where size constraints are significant. Its engineering applications extend to inventory management and asset tracking where efficient monitoring of small articles is required. This tracker embodies the practicality required in technical fields, combining portability with functionality for effective tracking.
Type Bluetooth tracker
Alarm function Yes
Battery Capacity 110mAh
Battery life (max) 1440 h
Bluetooth Yes
Bluetooth Version 5.1
Built-in display No
Compliance certificates CE, RoHS, UKCA
Depth 85.9mm
Electronic compass No
Height 3.2mm
International Protection (IP) code IP66
Mac operating systems supported Yes
Mobile operating systems supported iOS
Near Field Communication (NFC) Yes
Operating relative humidity (H-H) 10 - 90%
Operating temperature (T-T) -10 - 45°C
Package depth 70mm
Package height 115mm
Package weight 40g
Package width 20mm
Plug and Play Yes
Product colour Silver
Product Type Finder
Protection features Dust resistant, Waterproof
Purpose Personal
Quantity per pack 1 pc(s)
Quick start guide Yes
Rechargeable battery Yes
Storage relative humidity (H-H) 10 - 90%
Storage temperature (T-T) -20 - 85°C
USB port No
Weight 15g
Width 53.8mm

Reviews

Be the first to submit a review

Trustpilot