Verbatim 32138 Bluetooth tracker My Finder Card Black

MPN
32138
Brand
Verbatim
EAN-13
0023942321385
Order Code
20-5677
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £23.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 04/12/2026

Verbatim 32138 is a Bluetooth tracker known as the My Finder Card, available in a black finish. This device is designed as a compact and versatile tracking solution, featuring a slim card-like form ideal for integration within wallets, handbags, or laptop cases. Leveraging Bluetooth technology, it provides tracking capabilities to help locate lost or misplaced items within a defined range via a user-linked mobile application. The My Finder Card is particularly beneficial in scenarios requiring discreet and space-efficient tracking, such as in personal items management or equipment inventory control. Its application is widespread in both consumer electronics and engineering contexts where spatial limitations and ease of use are critical.
Type Bluetooth tracker
Alarm function Yes
Battery Capacity 110mAh
Battery life (max) 1440 h
Bluetooth Yes
Bluetooth Version 5.1
Built-in display No
Compliance certificates CE, RoHS, UKCA
Depth 85.9mm
Electronic compass No
Height 3.2mm
International Protection (IP) code IP66
Mac operating systems supported Yes
Mobile operating systems supported iOS
Near Field Communication (NFC) Yes
Operating relative humidity (H-H) 10 - 90%
Operating temperature (T-T) -10 - 45°C
Package depth 70mm
Package height 115mm
Package weight 40g
Package width 20mm
Plug and Play Yes
Product colour Black
Product Type Finder
Protection features Dust resistant, Waterproof
Purpose Personal
Quantity per pack 1 pc(s)
Quick start guide Yes
Rechargeable battery Yes
Storage relative humidity (H-H) 10 - 90%
Storage temperature (T-T) -20 - 85°C
USB port No
Weight 15g
Width 53.8mm

Reviews

Be the first to submit a review

Trustpilot