Verbatim 32133 My Finder Coin Bluetooth tracker Black

MPN
32133
Brand
Verbatim
EAN-13
0023942321330
Order Code
20-5674
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £24.12 £20.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Verbatim 32133 is the Verbatim My Finder Coin 1-Pack Bluetooth tracker in black. This device is engineered to enable users to efficiently locate personal items by connecting to a mobile application via Bluetooth technology. The compact and lightweight design of the My Finder Coin makes it ideal for attachment to items such as keys, bags, or electronic devices. Common applications for this tracker include asset management, loss prevention, and convenience programming in both personal and professional settings. The tracker operates optimally within a designated Bluetooth range, ensuring quick and accurate retrieval of misplaced objects.
Type Bluetooth tracker
Alarm function Yes
Battery type CR2032
Bluetooth Yes
Bluetooth Version 5.2
Built-in display No
Built-in memory No
Depth 8mm
Electronic compass No
Height 31.9mm
International Protection (IP) code IP66
Memory card slot(s) No
Near Field Communication (NFC) Yes
Operating relative humidity (H-H) 10 - 90%
Operating temperature (T-T) -10 - 45°C
Plug and Play Yes
Product colour Black
Product Type Finder
Protection features Dust resistant, Waterproof
Purpose Personal
Quantity per pack 1 pc(s)
Removable battery Yes
Replaceable battery Yes
Storage temperature (T-T) -20 - 85°C
USB port No
Weight 9g
Width 31.9mm
Works with Apple Siri Yes

Reviews

Be the first to submit a review

Trustpilot