Verbatim 32131 MyFinder Bluetooth tracker Black White 2 pcs

MPN
32131
Brand
Verbatim
EAN-13
0023942321316
Order Code
20-5673
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £29.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Verbatim 32131 is the MYF-02 MyFinder, a Bluetooth tracker available in black and white and sold in a set of two pieces. This device employs Bluetooth technology to provide location tracking capabilities, allowing the user to easily locate misplaced items by integrating with a mobile application. The MyFinder is compact and lightweight, making it suitable for attachment to items such as keys, bags, or electronic devices. Engineers may find this device useful in scenarios where asset management or efficient locating of essential objects is required, enhancing operational efficiency in both personal and professional settings.
Type Bluetooth tracker
Alarm function Yes
Batteries included Yes
Battery level indicator Yes
Battery type CR2032
Bluetooth Yes
Bluetooth Version 5.2
Built-in display No
Built-in memory No
Compatible products Apple iPhone, iPad, MacBook
Compliance certificates REACH, RoHS
Depth 44mm
Electronic compass No
Height 11mm
Housing Material Acrylonitrile butadiene styrene (ABS), Polycarbonate (PC)
International Protection (IP) code IP66
LED indicators Yes
Master (outer) case height 210mm
Master (outer) case length 360mm
Master (outer) case width 225mm
Memory card slot(s) No
Mobile operating systems supported iOS
Operating relative humidity (H-H) 80 - 90%
Operating temperature (T-T) -20 - 60°C
Package depth 59mm
Package height 90mm
Package weight 40g
Package width 31mm
Plug and Play Yes
Product colour Black, White
Product Type Finder
Products per master (outer) case 120 pc(s)
Products per shipping (inner) case 12 pc(s)
Protection features Dust resistant, Waterproof
Purpose Personal
Quantity per pack 2 pc(s)
Removable battery Yes
Replaceable battery Yes
Shipping (inner) case height 6.8cm
Shipping (inner) case length 19cm
Shipping (inner) case width 10.4cm
Storage temperature (T-T) 0 - 40°C
Sustainability compliance Yes
USB port Yes
USB version 3.2 Gen 1 (3.1 Gen 1)
Weight 13g
Width 43mm

Reviews

Be the first to submit a review

Trustpilot