Verbatim 32130 Bluetooth tracker Black 1 pc

MPN
32130
Brand
Verbatim
EAN-13
0023942321309
Order Code
20-5672
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £17.93 £15.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 04/12/2026

Verbatim's 32130 Bluetooth tracker, also known as the MYT-01 MyFinder, is a compact and versatile device designed for precise location tracking. This black tracker utilises Bluetooth connectivity to pair seamlessly with mobile devices, providing users with the ability to easily locate misplaced items. The Verbatim MYT-01 is engineered for accuracy and efficiency, making it ideal for integration in key management systems, personal item tracking, and asset management within both domestic and industrial settings. Its lightweight design ensures minimal interference with daily use, while its robust construction guarantees durability over extended periods. Suitable for engineers seeking reliable tracking solutions, the Verbatim MYT-01 offers a practical approach to maintaining control over valuable assets.
Type Bluetooth tracker
Alarm function Yes
Batteries included Yes
Battery level indicator Yes
Battery type CR2032
Bluetooth Yes
Bluetooth Version 5.2
Built-in display No
Built-in memory No
Compatible products Apple iPhone, iPad, MacBook
Compliance certificates REACH, RoHS
Depth 44mm
Electronic compass No
Height 11mm
Housing Material Acrylonitrile butadiene styrene (ABS), Polycarbonate (PC)
International Protection (IP) code IP66
LED indicators Yes
Master (outer) case height 156mm
Master (outer) case length 370mm
Master (outer) case width 206mm
Memory card slot(s) No
Mobile operating systems supported iOS
Operating relative humidity (H-H) 80 - 90%
Operating temperature (T-T) -20 - 60°C
Package depth 59mm
Package height 90mm
Package weight 23g
Package width 20mm
Plug and Play Yes
Product colour Black
Product Type Finder
Products per master (outer) case 60 pc(s)
Products per shipping (inner) case 6 pc(s)
Protection features Dust resistant, Waterproof
Purpose Personal
Quantity per pack 1 pc(s)
Removable battery Yes
Replaceable battery Yes
Shipping (inner) case height 6.8cm
Shipping (inner) case length 19cm
Shipping (inner) case width 7cm
Storage temperature (T-T) 0 - 40°C
Sustainability compliance Yes
USB port Yes
USB version 3.2 Gen 1 (3.1 Gen 1)
Weight 13g
Width 43mm

Reviews

Be the first to submit a review

Trustpilot