Verbatim 32121 USB Cable Assemblies USB cable black 1m

MPN
32121
Brand
Verbatim
EAN-13
0023942321217
Order Code
20-5669
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £61.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Verbatim 32121 is a USB Cable Assembly, featuring a black finish and a length of 1 metre. Designed with precision and reliability, this cable is ideal for connecting a variety of USB power supplies and adapters, including those utilising USB power plugs and adapters for a streamlined power transfer. This makes it suitable for applications where stable power delivery is crucial, such as powering electronic devices from a 5V PSU or interfacing with USB chargers found within consumer electronics. The high-quality construction ensures optimal performance in both personal and professional settings where functional integrity and compatibility with GaN III power systems, like the UTA-06, are essential. This USB cable is manufactured to meet rigorous industry standards, ensuring dependable connectivity in various engineering applications.
Colour Black, Grey
Type USB charger
Charger type Indoor
Compliance certificates RoHS
Depth 92mm
Height 54mm
Housing Material Copper, Polycarbonate (PC)
LED indicators Yes
Maximum Power 2500 W
Package depth 90.6mm
Package height 120.6mm
Package weight 375g
Package width 62.7mm
Product colour Black
Sustainability compliance Yes
USB ports quantity 4
Weight 264g
Width 55mm

Reviews

Be the first to submit a review

Trustpilot