Verbatim 31864 USB Cable Assemblies USB cable black durable 1.2m length

MPN
31864
Brand
Verbatim
EAN-13
0023942318644
Order Code
20-5656
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Was Unit Price (Ex VAT)
1+ £14.49 £12.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Verbatim 31864 is a USB cable assembly designed for reliable sync and charge functions. This black cable is 1.2 metres in length and provides robust connectivity for a variety of USB-compatible devices. The cable's durable construction makes it suitable for both personal and professional environments where consistent data transfer and power delivery are required. Engineers might utilise this cable in applications that involve connecting USB peripherals to computers, networking hardware, or charging mobile devices, ensuring dependable performance in diverse scenarios. Additionally, this product is referenced as 3411957, offering a harmonious balance between functionality and length in technical setups.
Cable Length 1.2m
Connector 1 USB C
Connector 2 USB C
Type Cell phone Cable
Cable Diameter 4.6mm
Cable jacket material Nylon
Cable Type Round cable
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Fast charging Yes
Gross weight inner carton 878kg
Gross weight of outer carton 3.872kg
Inner carton dimensions (W x D x H) 180 x 223 x 114 mm
Layers per pallet 4 pc(s)
Maximum data transfer rate 0.48 Gbit/s
Outer carton dimensions (W x D x H) 243 x 385 x 258 mm
Package depth 141mm
Package height 28mm
Package Type Box
Package weight 85.8g
Package width 101.5mm
Plug and Play Yes
Product colour Green
Products per pallet layer 1440 pc(s)
Quantity inner carton 10 pc(s)
Quantity outer carton 40 pc(s)
Quantity per pack 1 pc(s)
Reinforced charging cable Yes
USB Power Delivery (USB PD) Yes
USB Power Delivery revision 3.0
USB Power Delivery up to 60 W
USB version USB 2.0
Weight 54g

Reviews

Be the first to submit a review

Trustpilot