Verbatim 31857 USB Cable Assemblies USB Cable black PVC 1m

MPN
31857
Brand
Verbatim
EAN-13
0023942318576
Order Code
20-5653
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Was Unit Price (Ex VAT)
1+ £17.13 £14.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Verbatim 31857 is a USB cable assembly designed to support both sync and charge functionalities, making it an optimal solution for data transfer and power delivery tasks. This robust cable, identified by alternate description 3411953, features a durable black PVC jacket, ensuring reliable performance for a wide range of applications. With a length of 1 metre, it conveniently connects devices without excessive slack, making it suitable for use in desktop setups, mobile power solutions, or other environments requiring efficient USB connectivity. Its design allows for compatibility with standard USB ports, catering to engineering professionals who require dependable connections for both personal electronic devices and various USB-equipped instruments.
Cable Length 1m
Connector 1 USB C
Connector 2 USB C
Type Cell phone Cable
Cable Diameter 4.6mm
Cable jacket material Nylon
Cable Type Round cable
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Fast charging Yes
Gross weight inner carton 878kg
Gross weight of outer carton 3.872kg
Inner carton dimensions (W x D x H) 180 x 223 x 114 mm
Layers per pallet 4 pc(s)
Maximum data transfer rate 0.48 Gbit/s
Outer carton dimensions (W x D x H) 243 x 385 x 258 mm
Package depth 141mm
Package height 28mm
Package Type Box
Package weight 85.8g
Package width 101.5mm
Plug and Play Yes
Product colour Pink
Products per pallet layer 1440 pc(s)
Quantity inner carton 10 pc(s)
Quantity outer carton 40 pc(s)
Quantity per pack 1 pc(s)
Reinforced charging cable Yes
USB Power Delivery (USB PD) Yes
USB Power Delivery revision 3.0
USB Power Delivery up to 100 W
USB version USB 2.0
Weight 54g

Reviews

Be the first to submit a review

Trustpilot