Verbatim 31854 USB Cable Assemblies USB black 1m

MPN
31854
Brand
Verbatim
EAN-13
0023942318545
Order Code
20-5650
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Was Unit Price (Ex VAT)
1+ £17.13 £14.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Verbatim 31854 USB Cable Assembly is a reliable and efficient solution for syncing and charging applications. This cable, in black and measuring 1 metre in length, is specifically designed to ensure secure and stable connections between USB devices. With precision-engineered connectors, it provides consistent data transfer rates, making it suitable for a range of engineering applications, including device prototyping, data acquisition systems, and peripheral connectivity in both consumer electronics and industrial automation settings. Known alternatively as model 3411956, the Verbatim 31854 is engineered to meet stringent performance standards, ensuring durability and compatibility across various USB-equipped devices.
Cable Length 1m
Connector 1 USB C
Connector 2 USB C
Cable Diameter 4.6mm
Cable jacket material Nylon
Cable Type Round cable
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Fast charging Yes
Gross weight inner carton 878kg
Gross weight of outer carton 3.872kg
Inner carton dimensions (W x D x H) 180 x 223 x 114 mm
Layers per pallet 4 pc(s)
Maximum data transfer rate 0.48 Gbit/s
Outer carton dimensions (W x D x H) 243 x 385 x 258 mm
Package depth 141mm
Package height 28mm
Package Type Box
Package weight 85.8g
Package width 101.5mm
Plug and Play Yes
Product colour Grey
Products per pallet layer 1440 pc(s)
Quantity inner carton 10 pc(s)
Quantity outer carton 40 pc(s)
Quantity per pack 1 pc(s)
Reinforced charging cable Yes
USB Power Delivery (USB PD) Yes
USB Power Delivery revision 3.0
USB Power Delivery up to 100 W
USB version USB 2.0
Weight 54g

Reviews

Be the first to submit a review

Trustpilot