Verbatim 31850 USB Cable Assemblies USB black 1m durable and reliable

MPN
31850
Brand
Verbatim
EAN-13
0023942318507
Order Code
20-5647
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Was Unit Price (Ex VAT)
1+ £13.83 £11.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Verbatim 31850 is a durable USB cable assembly designed to meet the demands of reliable data transfer and charging applications. Constructed with high-quality materials, this 1-metre black cable ensures consistent connectivity, making it an essential tool for synchronising and charging USB-compatible devices efficiently. Its robust design is well-suited for various engineering applications, such as connecting peripheral devices to computers and facilitating data communication in industrial environments. The Verbatim 31850, also identified by the alternate description 3411960, exemplifies a balance of dependability and durability, aligning with the stringent requirements of modern technological operations.
Cable Length 1.2m
Connector 1 USB C
Connector 2 USB C
Type Cell phone Cable
Cable Diameter 4.6mm
Cable jacket material Nylon
Cable Type Round cable
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Fast charging Yes
Gross weight inner carton 878kg
Gross weight of outer carton 3.872kg
Inner carton dimensions (W x D x H) 180 x 223 x 114 mm
Layers per pallet 4 pc(s)
Maximum data transfer rate 0.48 Gbit/s
Outer carton dimensions (W x D x H) 243 x 385 x 258 mm
Package depth 141mm
Package height 28mm
Package Type Box
Package weight 85.8g
Package width 101.5mm
Plug and Play Yes
Product colour Grey
Products per pallet layer 1440 pc(s)
Quantity inner carton 10 pc(s)
Quantity outer carton 40 pc(s)
Quantity per pack 1 pc(s)
Reinforced charging cable Yes
USB Power Delivery (USB PD) Yes
USB Power Delivery revision 3.0
USB Power Delivery up to 60 W
USB version USB 2.0
Weight 54g

Reviews

Be the first to submit a review

Trustpilot