Verbatim 31849 USB Cable Assemblies USB A to USB B 1m Black

MPN
31849
Brand
Verbatim
EAN-13
0023942318491
Order Code
20-5646
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Was Unit Price (Ex VAT)
1+ £25.10 £21.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Verbatim 31849 3411945, is a USB cable assembly designed to facilitate the synchronisation and charging of devices, as well as supporting data display functions. This product features a USB Type A connector on one end and a USB Type B connector on the other, with a length of 1 metre and a black exterior that ensures both durability and professional aesthetics. This cable can be utilised in a variety of engineering applications, including connecting peripheral devices such as printers and external hard drives to host systems, effectively enabling seamless data transfer and power delivery. Verbatim robust construction standards ensure reliable performance in both commercial and test environments.
Cable Length 1m
Connector 1 USB C
Connector 2 USB C
Colour Black, Silver
Type Cell phone Cable
Built-in display Yes
Built-in power meter Yes
Cable Diameter 5.1mm
Cable jacket material Nylon
Cable Type Round cable
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Display Type LED
Fast charging Yes
Gross weight inner carton 803kg
Gross weight of outer carton 3.572kg
Inner carton dimensions (W x D x H) 180 x 223 x 114 mm
Layers per pallet 4 pc(s)
Maximum data transfer rate 40 Gbit/s
Outer carton dimensions (W x D x H) 243 x 385 x 258 mm
Package depth 141mm
Package height 28mm
Package Type Box
Package weight 78.3g
Package width 101.5mm
Plug and Play Yes
Product colour Black
Products per pallet layer 1440 pc(s)
Quantity inner carton 10 pc(s)
Quantity outer carton 40 pc(s)
Quantity per pack 1 pc(s)
Reinforced charging cable Yes
Thunderbolt technology Yes
Thunderbolt version 3
USB Power Delivery (USB PD) Yes
USB Power Delivery revision 3.1
USB Power Delivery up to 240 W
USB version USB4 Gen 2x2
Weight 46.5g

Reviews

Be the first to submit a review

Trustpilot