Verbatim 31848 USB-C to USB-C cable 1.2 m Black for fast charging data transfer

MPN
31848
Brand
Verbatim
EAN-13
0023942318484
Order Code
20-5645
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £15.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Verbatim 31848, USB-C to USB-C cable is a robust cable assembly designed for efficient synchronisation and charging applications. This cable, with a length of 1.2 metres, features USB-C plugs at both ends, facilitating seamless connectivity between compatible devices such as smartphones, tablets, and laptops. Engineered for fast charging and data transfer, the cable supports high-speed data transmission rates, ensuring optimal performance in demanding environments. Its applications encompass diverse fields, including consumer electronics, computing, and telecommunication, where reliable and quick data exchange and power delivery are requisite. The cable's durable construction ensures longevity and consistent performance across extended usage periods.
Cable Length 1.2m
Connector 1 USB C
Connector 2 USB C
Colour Black, Silver
Type Cell phone Cable
Built-in display Yes
Built-in power meter Yes
Cable Diameter 5.1mm
Cable jacket material Nylon
Cable Type Round cable
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Display Type LED
Fast charging Yes
Gross weight inner carton 803kg
Gross weight of outer carton 3.572kg
Inner carton dimensions (W x D x H) 180 x 223 x 114 mm
Layers per pallet 4 pc(s)
Maximum data transfer rate 0.48 Gbit/s
Outer carton dimensions (W x D x H) 243 x 385 x 258 mm
Package depth 141mm
Package height 28mm
Package Type Box
Package weight 78.3g
Package width 101.5mm
Plug and Play Yes
Product colour Black
Products per pallet layer 1440 pc(s)
Quantity inner carton 10 pc(s)
Quantity outer carton 40 pc(s)
Quantity per pack 1 pc(s)
Reinforced charging cable Yes
USB Power Delivery (USB PD) Yes
USB Power Delivery revision 3.0
USB Power Delivery up to 100 W
USB version USB 2.0
Weight 46.5g

Reviews

Be the first to submit a review

Trustpilot