Verbatim 31847 USB Cable Assemblies Black PVC 1m

MPN
31847
Brand
Verbatim
EAN-13
0023942318477
Order Code
20-5644
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Was Unit Price (Ex VAT)
1+ £20.91 £17.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Verbatim 31847, 3411947, is a USB Cable Assembly designed for efficient data synchronisation and charging functions. This specific assembly is encased in a durable black PVC sheath and measures one metre in length, making it suitable for various connectivity applications. Its robust design supports reliable data transfer and power delivery, aligning with engineering requirements for both consumer and industrial electronics. Common uses include connecting peripheral devices to computers, charging mobile devices, and supporting embedded systems where compact and reliable connectivity solutions are required. The assembly adheres to standard USB specifications, ensuring compatibility with a wide range of devices and systems.
Cable Length 1.2m
Connector 1 USB C
Connector 2 USB C
Colour Black, Silver
Type Cell phone Cable
Cable Diameter 3.8mm
Cable jacket material Nylon
Cable Type Round cable
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Fast charging Yes
Gross weight inner carton 759kg
Gross weight of outer carton 3.396kg
Inner carton dimensions (W x D x H) 180 x 223 x 114 mm
Layers per pallet 4 pc(s)
Maximum data transfer rate 40 Gbit/s
Outer carton dimensions (W x D x H) 243 x 385 x 258 mm
Package depth 141mm
Package height 21.6mm
Package Type Box
Package weight 73.9g
Package width 85.5mm
Plug and Play Yes
Product colour Black
Products per pallet layer 1440 pc(s)
Quantity inner carton 10 pc(s)
Quantity outer carton 40 pc(s)
Quantity per pack 1 pc(s)
Reinforced charging cable Yes
Thunderbolt technology Yes
Thunderbolt version 3
USB Power Delivery (USB PD) Yes
USB Power Delivery revision 3.1
USB Power Delivery up to 240 W
USB version USB4 Gen 2x2
Weight 47.1g

Reviews

Be the first to submit a review

Trustpilot