Verbatim 31846 USB-C to USB-C Cable Black 1.2 m

MPN
31846
Brand
Verbatim
EAN-13
0023942318460
Order Code
20-5643
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £10.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Verbatim, 31846 is a robust solution for data transfer and power delivery with its USB-C to USB-C Cable in black, measuring 1.2 metres in length. Designed for Sync & Charge functionalities, this cable assembly features a USB-C plug on each end, catering to devices requiring USB Type-C connections for efficient, high-speed data transfer and secure charging. Its application is ideal in engineering environments that demand reliable connectivity for mobile devices, laptops, and tablets, enhancing flexibility and interoperability across various platforms. By supporting USB Power Delivery, the cable ensures optimal power levels for compatible devices, making it a vital component in any technology toolkit that relies on USB standards.
Cable Length 1.2m
Connector 1 USB C
Connector 2 USB C
Colour Black, Silver
Type Cell phone Cable
Cable Diameter 3.8mm
Cable jacket material Nylon
Cable Type Round cable
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Fast charging Yes
Gross weight inner carton 628kg
Gross weight of outer carton 2.872kg
Inner carton dimensions (W x D x H) 165 x 223 x 114 mm
Layers per pallet 4 pc(s)
Maximum data transfer rate 0.48 Gbit/s
Outer carton dimensions (W x D x H) 243 x 355 x 258 mm
Package depth 141mm
Package height 21.6mm
Package Type Box
Package weight 60.8g
Package width 85.5mm
Plug and Play Yes
Product colour Black
Products per pallet layer 1440 pc(s)
Quantity inner carton 10 pc(s)
Quantity outer carton 40 pc(s)
Quantity per pack 1 pc(s)
Reinforced charging cable Yes
USB Power Delivery (USB PD) Yes
USB Power Delivery revision 3.0
USB Power Delivery up to 100 W
USB version USB 2.0
Weight 34g

Reviews

Be the first to submit a review

Trustpilot