Verbatim 31845 Cell phone cable USB-C to USB-C 1.2 m black cable assemblies

MPN
31845
Brand
Verbatim
EAN-13
0023942318453
Order Code
20-5642
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £9.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

Verbatim 31845 is a cell phone cable designed to provide robust connectivity and charging solutions through its 1.2-metre length, featuring dual USB-C plugs. This USB cable assembly serves as an efficient tool for both syncing data and charging devices, offering the versatility and performance expected in contemporary electronic connections. Engineered for reliability and compatibility with a variety of modern devices, the Verbatim 31845 is typically utilised in scenarios requiring bidirectional data transfer and power delivery between USB-C enabled gadgets, such as smartphones, tablets, and laptops. The cable's durable construction ensures longevity and consistent performance, making it a valuable component in both consumer electronics and professional engineering applications where secure and stable connections are essential.
Cable Length 1.2m
Connector 1 USB C
Connector 2 USB-C
Colour Black, Silver
Type Cell phone Cable
Cable Diameter 3.8mm
Cable jacket material Nylon
Cable Type Round cable
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Fast charging Yes
Gross weight inner carton 598kg
Gross weight of outer carton 2.752kg
Inner carton dimensions (W x D x H) 165 x 223 x 114 mm
Layers per pallet 4 pc(s)
Maximum data transfer rate 0.48 Gbit/s
Outer carton dimensions (W x D x H) 243 x 355 x 258 mm
Package depth 141mm
Package height 21.6mm
Package Type Box
Package weight 57.8g
Package width 85.5mm
Plug and Play Yes
Product colour Black
Products per pallet layer 1440 pc(s)
Quantity inner carton 10 pc(s)
Quantity outer carton 40 pc(s)
Quantity per pack 1 pc(s)
Reinforced charging cable Yes
USB Power Delivery (USB PD) Yes
USB Power Delivery revision 3.0
USB Power Delivery up to 100 W
USB version USB 2.0
Weight 31g

Reviews

Be the first to submit a review

Trustpilot