Verbatim 31844 USB Cable Assemblies USB Type A to Micro-B White 1m

MPN
31844
Brand
Verbatim
EAN-13
0023942318446
Order Code
20-5641
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Was Unit Price (Ex VAT)
1+ £18.45 £15.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Verbatim 31844 USB cable assembly, is an essential component designed for efficient sync and charge applications. This cable assembly features a USB Type A connector on one end and a Micro-B connector on the other, providing versatile connectivity options for a wide range of electronic devices. Constructed to a length of 1 metre, this cable is ideal for both personal and professional use, offering reliable performance for operations requiring data transfer and power supply. Commonly utilised in environments demanding precise connections between devices such as smartphones, tablets, and external drives, the Verbatim 31844 ensures solid, stable connections necessary for seamless device operation. Suitable for use in both consumer electronics and industrial settings, this cable embodies Verbatim commitment to quality and durability.
Cable Length 1m
Connector 1 Lightning
Connector 2 USB C
Colour Black, Silver
Type Cell phone Cable
Cable Diameter 3.8mm
Cable jacket material Nylon
Cable Type Round cable
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Fast charging Yes
Jacket Material Nylon
Layers per pallet 4 pc(s)
Maximum data transfer rate 480 Mbit/s
Package depth 141mm
Package height 21.6mm
Package Type Box
Package weight 54.8g
Package width 85.5mm
Plug and Play Yes
Product colour Black
Products per pallet layer 1440 pc(s)
Quantity per pack 1 pc(s)
Reinforced charging cable Yes
USB Power Delivery (USB PD) Yes
USB Power Delivery revision 3.0
USB Power Delivery up to 60 W
USB version USB 2.0
Weight 28g

Reviews

Be the first to submit a review

Trustpilot