Verbatim 31843 USB Cable Assemblies Black 1m USB 2.0 Type A to Type B Cable

MPN
31843
Brand
Verbatim
EAN-13
0023942318439
Order Code
20-5640
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Was Unit Price (Ex VAT)
1+ £9.22 £7.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

Verbatim 31843 is a high-quality USB 2.0 cable assembly designed for reliable data transfer and device charging. This black cable measures 1 metre in length and features a Type A to Type B connector, making it suitable for connecting various peripheral devices such as printers, scanners, and external hard drives to computers or hubs. With its robust construction, the Verbatim 31843 ensures stable connectivity and efficient performance in both professional and personal environments where dependable sync and charge capabilities are required. Common applications can be found in office settings for maintaining seamless workflow between computers and peripheral devices. This product is also referenced under the alternate description 3411951.
Cable Length 1m
Connector 1 USB A
Connector 2 USB C
Colour Black, Silver
Type Cell phone Cable
Cable Diameter 3.8mm
Cable jacket material Nylon
Cable Type Round cable
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Fast charging Yes
Gross weight inner carton 568kg
Gross weight of outer carton 2.632kg
Inner carton dimensions (W x D x H) 165 x 223 x 114 mm
Layers per pallet 4 pc(s)
Maximum data transfer rate 0.48 Gbit/s
Outer carton dimensions (W x D x H) 243 x 355 x 258 mm
Package depth 141mm
Package height 21.6mm
Package Type Box
Package weight 54.8g
Package width 85.5mm
Plug and Play Yes
Product colour Black
Products per pallet layer 1440 pc(s)
Quantity inner carton 10 pc(s)
Quantity outer carton 40 pc(s)
Quantity per pack 1 pc(s)
Reinforced charging cable Yes
USB Power Delivery (USB PD) Yes
USB Power Delivery revision 3.0
USB Power Delivery up to 18 W
USB version USB 2.0
Weight 28g

Reviews

Be the first to submit a review

Trustpilot