Venso E503 Grow Light Duo 22W LED, Stand Included, Adjustable Height

MPN
E503 100
Brand
Venso
EAN-13
7350067690366
Order Code
10-8820
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £177.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Venso Grow Light Duo is a 22W built-in LED light featuring neutral white illumination, ideal for plant nursery settings. Its design as a grow light and stand combination makes it suitable for greenhouse and plant growing applications. This single-piece product is perfect for consistent, high-quality plant lighting needs.
Type Grow light and stand
IP Rating IP54
Power 22W
Base Built-in LED
Colour Neutral white
Dimmable Yes
Feed length 300cm
Number of bulbs 8
PPFD 295 µmol/m²/s
Product lifespan approx 30000h
Radiation Angle 120°
Wavelength bands (red) 640 - 660 nm
Wavelength bands (white) 400 - 700 nm
Wavelength ratio (red) 2
Wavelength ratio (white) 6
Weight 1.65kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot