Venso E501 Lamp Shade Saga 22 cm 230V E-27 18W Ventilated LED-friendly

MPN
E501 430
Brand
Venso
EAN-13
7350067690373
Order Code
10-8816
Country of Origin
China
  • Quickly find another product in this range by Factory colour:

    Grey White
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £58.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Venso lamp shade Saga, with a diameter of 22 cm, operates at 230 V and supports E-27 bulbs up to 18 W. This product serves as a greenhouse light, ideal for plant lighting to aid in plant growing within nurseries. Its design and functionality are suitable for optimising lighting conditions for plants.
Type Lamp shade
Power 18W
(Ø) 18cm
Base E-27
Dim (Ø x L) 18 cm x 22 cm
Factory colour White
Length 22cm
Operating Voltage 230V

Reviews

Be the first to submit a review

Trustpilot