Christmas Opening Hours and Delivery Dates here

Venso E501 440 Lamp Shade Saga 22cm E-27 18W 230V 1piece Four Colours

Order Code:

10-8817

Brand: Venso MPN: E501 440 EAN-13: 7350067690380
  • Quickly find another product in this range by Factory colour:

    Black Grey White
Qty Unit Price (Ex VAT)
1+ £58.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 14/01/2026

The Venso lamp shade Saga, measuring 22 cm, operates at 230 V with an E-27 socket and an 18 W capacity. It is an ideal choice for greenhouse lighting, supporting plant growth and nurseries. Manufactured by Venso, this product is designed to enhance plant lighting setups.
Type Lamp shade
Power 18W
(Ø) 18cm
Base E-27
Dim (Ø x L) 18 cm x 22 cm
Factory colour Black
Length 22cm
Operating Voltage 230V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot