Velleman VTBB3 Breadboard 400 Pins Grey 82x8x55mm 1piece

MPN
VTBB3
Brand
Velleman
EAN-13
5410329664664
Order Code
10-8800
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £2.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 138 in stockContact us for additional availability

The Velleman VTBB3 breadboard is a compact prototyping tool with 400 pins, measuring 82 x 8 x 55 mm. It is ideal for developing and testing small electronic circuits and projects. Typically used by hobbyists and professionals alike, it offers excellent versatility and ease of use.
Type Prototyping Breadboard
Length 82mm
Width 8mm
Number of Points 400
Grid Pitch 2.54mm
Colour Grey
Dim (L x W x H) 82 x 8 x 55 mm
Height 55mm

Reviews

Be the first to submit a review

Trustpilot