Velleman OMR18 Assortment Box 18 Compartments with Clear Lid

MPN
OMR18
Brand
Velleman
EAN-13
5410329431099
Order Code
10-8784
Country of Origin
Turkey
View Full Product Range (2)
Qty Unit Price (Inc VAT)
1+ £8.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 53 in stockAdditional quantity lead time 5 weeks

The Velleman OMR18 Assortment box is a plastic storage solution measuring 415 x 286 x 61 mm, featuring 18 compartments for organising components. Manufactured by Velleman, this compact storage box is suitable for storing and transporting small parts efficiently. Ideal for hobbyists and professionals alike, this assortment box ensures components are kept neat and accessible.
Type Assortment box
Colour Black/transparent
Dimensions (L x W x H) 415 x 286 x 61 mm
Height 61mm
Length 415mm
Number of Compartments 18
Width 286mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot