You won't get caught out by a flat battery with the Velleman 12V Car Battery Monitor Kit. Simple to install and easy to operate, this small circuit enables you to the status of your car battery. The Velleman 12V Car Battery Monitor is also available as a pre-assembled module.
- Unassembled kit
- Only 2 wires to connect (connect after ignition)
- Uses multicolour 3mm LED
- Green light indicates battery OK
- Pulsing green light indicates battery charging
- Red light indicates battery voltage low
- Blinking red light indicates battery being overcharged
- Includes board to wire connector
- PCB dimensions 30 x 20mm
- Power supply 12Vdc battery
- Manufacturer's part MK189
Please note: This is a self-assembly kit and requires soldering.
| Type |
Automotive |
| Uses |
multicolour 3mm LED |