Velleman KA08 I/O Shield for Arduino YÚN Kit

Order Code:

73-4535

Brand: Velleman MPN: KA08

Discontinued


The KA08 from Velleman is a general purpose Input/Output shield designed for use with the Arduino YÚN microcontroller project board. Features include 6x analog and 6x digital inputs, 6x NO/NC relay outputs (1A 30V DC) and LED status indicators.
  • Requires 1x Arduino YÚN (not included)
  • Easy to assemble kit
  • Power supply 7 to 15V DC
  • Dimensions 80 x 54mm
Type IO interface
Dimension 80 x 54mm
Dimensions 80 x 54mm

Accessories


Trustpilot