Velleman K8071 Power LED Driver Kit

MPN
K8071
Brand
Velleman
EAN-13
5410329363147
Order Code
55-2036
Country of Origin
Belgium

Discontinued


The Velleman power LED driver kit K8071 is a medium difficulty project kit that, when assembled, is capable of driving either up to 4x 1W or 2x 3W LEDs. Contains all necessary components as well as a fully detailed, illustrated assembly manual, meaning that with just a soldering iron and basic tools anyone can construct this unit. When assembled and functional this unit is suitable for a wide range of applications such as home, stage and architectural lighting, education, science projects and for the hobbyist.


  • Delivers the stable, constant current required by high power LEDs
  • Switch mode design ensures high efficiency
  • Built-in rectifier for connection to AC source
  • Compact size
  • Short circuit protected
  • No heatsink required
  • Includes potting enclosure
  • Can also be used as a fixed current NiCd / NiMH battery charger circuit
  • Velleman K8071

Please note: This is a self-assembly kit and requires soldering.


Type LED driver

Accessories


Trustpilot