Velleman K8041 Fan Timer Electronics Kit

MPN
K8041
Brand
Velleman
EAN-13
5410329216115
Order Code
70-4304
Country of Origin
Belgium

Discontinued


The Velleman Fan Timer Kit enables you to operate both fan and lighting with a single button. It features an automatic fan turn-off with adjustable delay for use in kitchens, bathrooms, WCs etc.


  • Suitable for most types of fan
  • Solid state switching with noise suppression
  • Can be connected to existing installation
  • LED function indication
  • Can be used as stand-alone fan delay timer
  • Maximum load 200W
  • Delay range from 10 seconds to 5 minutes
  • PCB size 80 x 60mm
  • Power supply 110 to 230V AC
  • Manufacturer's part K8041

Please note: This is a self-assembly kit and requires soldering.

Type Timer

Trustpilot