Velleman EMDIN01 Energy Meter DIN Rail Class 1/2 IEC Compliant

MPN
EMDIN01
Brand
Velleman
EAN-13
5410329481063
Order Code
10-8777
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £33.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Velleman EMDIN01 energy consumption meter is designed to accurately measure and log power usage. This electricity meter is ideal for monitoring household and industrial energy consumption. Typical applications include tracking and reducing energy usage for cost efficiency in residential, commercial, and industrial settings.
Type Energy consumption meter
Current (max.) 40A
Current (min.) 5A
Current Range 5 up to 40 A
Dim (L x W x H) 80 x 18 x 60 mm
Height 60mm
Length 80mm
MID-approved No
Operating Voltage 230V
Self-consumption 0.4W
Width 18mm

Reviews

Be the first to submit a review

Trustpilot