Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Velleman 8" Magic Plasma Light

Order Code:  

35-6019

 
Brand: Velleman  MPN: VDL8PL 
 Report an error

Discontinued

These plasma lamps are fascinating. They make an interesting addition to any room.
  • Switch the power on and watch the strands of light come outwards like forks of lightning
  • They will follow your hand round the globe
  • Two functions - continuously on or music-controlled operation
  • Power supply 12V AC/DC adaptor (incl.)
  • Power consumption 12W
  • Dimensions 180 diameter x 300(H)mm
  • Weight 0.9kg
Height 300mm
Length 180mm
Power Rating 12W
Type Magic plasma light
Voltage Rating 12V
Weight 0.9kg
Width 180mm

Reviews


Be the first to submit a review