VELCRO® Brand Stick On Tape 20mm x 1m White

VELCRO® Brand Stick On Tape is the easy-to-use alternative to nails and screws. To use, clean and dry both surfaces. Cut tape to length. Peel backing paper and press firmly to surfaces.

Allow adhesive 10 minutes to set (or longer for heavier items) before attaching VELCRO® Brand fastening. Supplied as a cut to size roll in white or black.

The adhesive reaches maximum strength after 24 hours.

VELCRO® Brand Hook & Loop Stick On Tape comes in the following:

Colour: White.
Size: 1m x 20mm.

Description Image Product Buy Pricing (Ex VAT) Colour Type
VELCRO® Brand 60210 Stick On Tape 20mm x 1m White
VELCRO® Brand 60210 Stick On Tape 20mm x 1m White
Standard range
Order code: 97-5198
MPN: 60210

Despatched same day - 18 in stockAdditional quantity lead time 9 days
1+ £4.45
Price per unit Ex VAT
White Tape
VELCRO® Brand 60211 Stick On Tape 20mm x 1m Black
VELCRO® Brand 60211 Stick On Tape 20mm x 1m Black
Standard range
Order code: 97-5199
MPN: 60211

Despatched same day - 40 in stockAdditional quantity lead time 9 days
1+ £2.92
10+ £2.79
50+ £2.67
Price per unit Ex VAT
Black Tape

Trustpilot