VELCRO® Brand Stick On Squares 25mm x 24 Sets - Black/White

These 24 sets of black/white stick on squares 16mm are ideal for fixing medium-sized items such as remote controls. Easy to use and a convenient 'mess-free' alternative to nails, screws and glues. Holds up to 750g per 25mm hook and loop piece.

  • Easy to use
  • Quick fixing
  • Colour: Black or white
  • Content: 24 sets
  • Length: 25mm
  • Width: 25mm
  • Hook and loop pad
  • Velcro type: stick-on
Description Image Product Buy Pricing (Ex VAT) Colour Type Width Hook or Loop Shape Width / Diameter
VELCRO® Brand VEL-EC60235 Stick On Squares 25mm x 24 Sets - White
VELCRO® Brand VEL-EC60235 Stick On Squares 25mm x 24 Sets - White
Standard range
Order code: 54-4296
MPN: VEL-EC60235

Despatched same day - 11 in stockAdditional quantity lead time 9 days
1+ £3.41
Price per unit Ex VAT
White Hook-and-loop stick-on squares 25mm Both Square 25mm
VELCRO® Brand VEL-EC60236 Stick On Squares 25mm x 24 Sets - Black
VELCRO® Brand VEL-EC60236 Stick On Squares 25mm x 24 Sets - Black
Standard range
Order code: 54-4297
MPN: VEL-EC60236

Despatched same day - 14 in stockAdditional quantity lead time 9 days
1+ £3.09
Price per unit Ex VAT
Black Hook-and-loop stick-on squares 25mm Both Square 25mm

Trustpilot