VELCRO® Brand Stick On Coins 16mm x 16 Sets - Black/White

These 16 sets of black/white stick on coins 16mm are ideal for fixing small items such as notice boards or electrical appliances to a wall. Easy to use and a convenient 'mess-free' alternative to nails, screws and glues. Holds up to 300g per 20mm x 20mm hook and loop piece.

  • Easy to use
  • Quick fixing
  • Colour: Black or white
  • Content: 8 pairs
  • Ø: 16mm
  • Hook and loop pad
  • Velcro type: stick-on
Description Image Product Buy Pricing (Ex VAT) Colour Type Hook or Loop Shape Width / Diameter
VELCRO® Brand VEL-EC60227 Stick On Coins 16mm x 16 Sets - White
VELCRO® Brand VEL-EC60227 Stick On Coins 16mm x 16 Sets - White
Standard range
Order code: 54-4294
MPN: VEL-EC60227

Despatched same day - 67 in stockAdditional 24 due on 19/11/2026
1+ £2.17
Price per unit Ex VAT
White Hook-and-loop stick-on dots Both Circle 16mm
VELCRO® Brand VEL-EC60228 Stick On Coins 16mm x 16 Sets - Black
VELCRO® Brand VEL-EC60228 Stick On Coins 16mm x 16 Sets - Black
Standard range
Order code: 54-4295
MPN: VEL-EC60228

Despatched same day - 12 in stockAdditional 12 due on 19/11/2026
1+ £2.18
Price per unit Ex VAT
Black Hook-and-loop stick-on dots Both Circle 16mm

Trustpilot