Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

VEX Hook & Loop Adhesive Strip (5')

Order Code:  

70-6170

 
Brand: VEX  MPN: 275-1257  UPC-12: 807648012576
  • Country of Origin: USA
  • Not available for Export
 Report an error

Discontinued

This hook & loop strip from VEX has an adhesive backing and can be used as part of a robotics design project. For example, the strip can be attached directly to metal to secure lightweight objects such as batteries, to create a trap door or to facilitate a detachable part.


  • Pressure sensitive adhesive backing
  • Size (W x L) 1 x 60in
  • Easily cut with scissors
  • Manufacturer's part 275-1257
Height N/A
Length 1.524m
Pack Size 1
Thread N/A
Type Hook & loop strip
Width 25.4mm

Reviews


Be the first to submit a review