VELCRO® Brand 12mm x 20cm Reusable Ties - Black/Multi-Colour

These reusable ties 12mm x 20cm from Velcro have been designed to bundle, secure and tidy messy wires, and can be used both indoors and outdoors. Easy to use, simply wrap and press to secure. The multi-coloured version allows for easy cable identification.

  • Reusable and fully adjustable
  • Colours: Black or multi-coloured
  • Content: 5, 6 or 15 pieces
  • Length: 20cm
  • Width: 12mm
  • Hook and loop pad
Description Image Product Buy Pricing (Ex VAT) Type Colour Reusable Width Length Hook or Loop Shape Width / Diameter
VELCRO® Brand VEL-EC60250 Reusable Ties 12mm x 20cm Multi-Colour 5 Pieces
VELCRO® Brand VEL-EC60250 Reusable Ties 12mm x 20cm Multi-Colour 5 Pieces
Standard range
Order code: 54-4287
MPN: VEL-EC60250

Out of stock14 due on 19/11/2026
1+ £2.52
Price per unit Ex VAT
Hook-and-loop cable tie Various and fully adjustable 12mm 200mm Both Tie 12mm
VELCRO® Brand VEL-EC60388 Reusable Ties 12mm x 20cm Black 6 Pieces
VELCRO® Brand VEL-EC60388 Reusable Ties 12mm x 20cm Black 6 Pieces
Standard range
Order code: 54-4288
MPN: VEL-EC60388

Order in multiples of 8


Despatched within 4 working days - 26 in stock
8+ £3.62
Price per unit Ex VAT
Reuseable Tie Black 12mm 200mm Both Tie 12mm
VELCRO® Brand VEL-EC60466 Reusable Ties 12mm x 20cm Black 15 Pieces
VELCRO® Brand VEL-EC60466 Reusable Ties 12mm x 20cm Black 15 Pieces
Standard range
Order code: 54-4289
MPN: VEL-EC60466

Despatched same day - 24 in stockAdditional quantity lead time 9 days
1+ £7.27
Price per unit Ex VAT
Hook-and-loop cable tie Black 12mm 200mm Both Tie 12mm

Trustpilot