Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
The Block VB PCB Mount Transformer 2.8VA 6V 466mA has been designed for high ambient temperatures and is unconditionally short-circuit proof. This high quality transformer is also equipped with double output voltage for series or parallel connection, while boasting permanent corrosion protection, high insulation value and maximum electrical reliability thanks to XtraDensiFill resin encapsulation.
VB voltage
Primary connection assignment: Pin 1-2
Pin assignment Secondary: Pin 4-3
Primary Voltage | 230V |
---|---|
Secondary Voltage | 6V |
Power | 2.8VA |
Weight | 0.14kg |