Varta 57937101111 USB Cable USB-A Micro-B USB-C Lightning 2m

MPN
57937101111
Brand
Varta
EAN-13
4008496066315
Order Code
18-4150
Country of Origin
China
  • Quickly find another product in this range by Connection Type:

    USB-A to USB-C® USB-A to USB-C® + USB-Micro-B + Apple Lightning USB-C® to USB-C®
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £23.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Varta 57937101111 is a multi-functional USB cable assembly that serves as an essential connectivity solution for various electronic devices. This cable features a versatile configuration with USB-A, USB Micro-B, USB-C, and Apple Lightning plug interfaces, accommodating a wide spectrum of data transfer and charging needs across different devices. With a length of 2.00 metres, it offers ample reach for connecting to distant ports while maintaining stable data integrity and efficient power delivery. Typical applications for this cable include charging and data synchronisation for smartphones, tablets, and other portable electronics, making it suitable for use in both consumer electronics and professional engineering environments. The Varta 57937101111 is designed to provide reliable performance with compatibility across multiple device standards, ensuring seamless integration in varied technical setups.
Cable Length 2.00m
Colour Multicolour
Connection Type USB-A to USB-C® + USB-Micro-B + Apple Lightning
Connector Version straight
Product Type USB cable
Version Charging cable
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot