Varta 57936101111 USB cable USB-C plug 2m white for charging and data transfer

MPN
57936101111
Brand
Varta
EAN-13
4008496066483
Order Code
18-4099
Country of Origin
China
  • Quickly find another product in this range by Connection Type:

    USB-A to USB-C® USB-A to USB-C® + USB-Micro-B + Apple Lightning USB-C® to USB-C®
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £16.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

Varta 57936101111 delivers a reliable connection solution with its USB cable, featuring a USB-C plug designed for both charging and data transfer. This cable assembly is engineered with precision, extending to a length of 2.00 metres, providing ample reach for varied electronic setups. The cable's construction supports efficient data transfer rates and robust power delivery, suitable for modern devices requiring USB-C connections. Its universal white exterior complements a variety of environments, from personal workspaces to professional engineering stations. Typical applications include connecting and charging smartphones, tablets, and laptops, as well as facilitating data communication between compatible devices.
Cable Length 2.00m
Colour Multicolour
Connection Type USB-C® to USB-C®
Connections USB-C® plug
Connector Version straight
Product Type USB cable
Version Charging cable
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot