Varta 57935101111 USB cable USB-A to USB-C 2m

MPN
57935101111
Brand
Varta
EAN-13
4008496066216
Order Code
18-4098
Country of Origin
China
  • Quickly find another product in this range by Connection Type:

    USB-A to USB-C® USB-A to USB-C® + USB-Micro-B + Apple Lightning USB-C® to USB-C®
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £12.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

Varta 57935101111 is a USB cable assembly featuring a USB-A to USB-C design and measures 2 metres in length. It is engineered to facilitate efficient data transfer and power delivery between devices equipped with USB-A and USB-C ports. Known for its reliable connectivity, this cable is suitable for applications involving charging and synchronising a wide range of electronic devices, such as smartphones, tablets, and laptops. The standard 2-metre length provides ample reach for various setups, ensuring ease of use in diverse environments, from office spaces to laboratories. Its robust construction ensures durability and consistent performance, making it a preferred choice for both commercial and personal electronic applications.
Cable Length 2.00m
Connector 2 USB-C
Colour Multicolour
Connection Type USB-A to USB-C®
Connector Version straight
Product Type USB cable
Version Charging cable

Reviews

Be the first to submit a review

Trustpilot