Varta 57933101111 Car Charger 3 A 12 24 V With 12 V Connectors For Vehicles

MPN
57933101111
Brand
Varta
EAN-13
4008496077557
Order Code
18-4097
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £19.19 £16.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

Varta 57933101111 is an automotive connector accessory designed for efficient charging of devices in vehicles. This Varta car charger supports a maximum load capacity of 3 amperes and is compatible with both 12-volt and 24-volt systems, making it adaptable for a wide range of vehicular electrical setups. It includes 12-volt connectors specifically tailored for automotive use, allowing seamless integration with standard vehicle power outlets. Engineers working in the automotive industry may utilise this charger in design applications involving in-car charging systems, ensuring reliable power supply to electronic devices. It is suited for both consumer and professional automotive environments, enhancing the functionality of on-the-move power solutions.
Colour Black
Connection Cigarette lighter plug
Connection A 12 V in-car outlet plug
Max. load Capacity 3A
Operating Voltage 12/24 V
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot