Varta 16634101402 Motion Sensor Light Twin LED 40 lm Grey 60 g Battery-powered

MPN
16634101402
Brand
Varta
EAN-13
4008496065080
Order Code
18-4034
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £24.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Varta 16634101402 is engineered as an outdoor light fitting, specifically designed for applications requiring portable illumination solutions with motion sensing capabilities. This twin LED monochrome camping light delivers a luminous flux of 40 lumens, making it suitably efficient for low-light conditions in environments such as camping, hiking, or garden pathways. Powered by batteries, it offers the convenience and flexibility of mobility without dependency on a fixed power source, while its lightweight construction at 60 grams ensures ease of handling and transport. Featuring a built-in motion sensor, it enhances safety and energy efficiency by activating only when movement is detected. The product is finished in grey, offering a neutral colour that seamlessly integrates with various outdoor settings.
Type Camping light
IP Rating IP44
Bulb Type LED (monochrome)
Colour Grey
Depth 25mm
Dimensions (W x H x D) 63 x 96 x 25 mm
Height 96mm
Illumination Range 7
LEDs 1
Light Duration (max.) 60h
Luminous Flux 40lm
Power supply (LOV) battery-powered
Product Type Camping light
Waterproof No
Weight 60g
Width 63mm

Reviews

Be the first to submit a review

Trustpilot