VANTAGE 74-10671-20143 Cutting pad A3 30 x 45 cm For papers and canvasses

MPN
74-10671-20143
Brand
VANTAGE
EAN-13
4009729069912
Order Code
20-5572
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £10.64 £9.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 53 in stock

VANTAGE 74-10671-20143 is a precisely engineered cutting pad measuring 30 x 45 cm, categorised as A3 size. Designed for use with papers and canvasses, this cutting pad provides a durable surface that protects the underlying work area from damage during cutting operations. Constructed to withstand repeated cutting by blades or knives, the pad ensures precise cuts with minimal wear to the tools, making it an essential tool in various engineering and design settings where artworks and paper prototypes are prepared. Its non-slip quality maintains stability during use, thereby contributing to accurate and safe material handling for technical applications, including architectural modelling and graphic design projects.
Type Cutting pad
Colour Black

Reviews

Be the first to submit a review

Trustpilot