Value19991122 C13/C14 Cable 1.80m IEC320 C14/C15 250V AC 10A Black PVC

MPN
19.99.1122
Brand
Value
EAN-13
7630049613355
Order Code
10-8738
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £8.03
10+ £7.53
50+ £7.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 318 in stock

Manufactured by Value, this black 1.80 m cable features C13/C14 connectors, ensuring compatibility with various appliances. The durable design supports reliable current transfer for electrical equipment. Commonly used in data centres and office setups, it aids in connecting power distribution units to servers or computers.
Type Cable
Cable Length 1.80m
Cable Type H05VV-F 3G 1,0mm²
Colour Black
Connector 1 IEC C14 plug
Connector 2 IEC C15 plug
Nominal Current 10A
Nominal Voltage 250V
Plug Type DC (current)

Reviews

Be the first to submit a review

Trustpilot