Value Safe - Small

Yale Locks Brand: Yale Locks

The Yale value safe range uses digital keypad code entry with key back-up. These safes offer 10,000 possible combinations using a 3-8 digit programmable code, plus a time lock feature which operates after 3 incorrect entries (20 secs) and 6 incorrect entries (6 minutes).

16mm locking bolts are retracted by the handle once the correct code has been entered or back-up key is used.

LED light indicators - green to open, red for error and Low battery warning. Each safe is supplied with fixings, batteries and 2 keys. This safe also comes with pre drilled holes making it floor fixable.

The Yale Small Value Safe has the following specification:

External Size: 200 x 310 x 200mm.
Internal Size: 190 x 300 x 190mm.
Weight: 5.4kg.

Description Image Product Buy Pricing (Ex VAT) Type
Yale Locks Value Safe - Small
Yale Locks Value Safe - Small
Standard range
Order code: 97-6198
MPN: YSV/200/DB1

Despatched within 4 working days - 5 in stock
1+ £45.42
Price per unit Ex VAT
Safe
Yale Locks Value Safe - Medium
Yale Locks Value Safe - Medium
Standard range
Order code: 97-6199
MPN: YSV/250/DB1

Despatched within 2 working days - 20 in stock
1+ £61.96
Price per unit Ex VAT
Safe
Yale Locks Value Safe - Large
Yale Locks Value Safe - Large
Standard range
Order code: 97-6200
MPN: YSV/390/DB1

Despatched within 4 working days - 4 in stock
1+ £96.30
Price per unit Ex VAT
Safe

Trustpilot