Value 26.99.0372 Cat.6A Field-configurable RJ-45 Plug UTP Transparent

MPN
26.99.0372
Brand
Value
EAN-13
7630049610088
Order Code
10-8755
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 57 in stock

The Hirose connector is a transparent, field-configurable RJ-45 plug suitable for Cat.6A (Class EA) applications, designed for unshielded twisted pair (UTP) cables. Its versatile compatibility makes it suitable for use with Cat 5, Cat 6, and Cat 7 networks, providing reliable connections for high-speed Ethernet networking. Typically used in data communications and networking infrastructure, this network connector supports efficient and secure data transmission in various environments.
Type RJ45 CAT 6a
Gender Plug
Mounting Type Cable Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Connector standard RJ45
Factory colour Transparent
LAN Category Cat 6a
Specification CAT 6A

Reviews

Be the first to submit a review

Trustpilot