Value 19.99.2090 Mains Cable 1m White Moulded for Notebooks & Appliances

MPN
19.99.2090
Brand
Value
EAN-13
7630049615427
Order Code
10-8746
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
3+ £2.15
10+ £2.01
50+ £1.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 97 in stock

The Value 19.99.2090 Current Mains cable, manufactured by Value, is a white cable measuring 1.00 metre in length. It is designed for connecting electrical devices to the main power supply. Common applications include use with domestic appliances or office equipment.
Type Cable
Cable Length 1.00m
Colour White
Connector 1 Europlug
Connector 2 Small appliances socket (C7)
Nominal Current 2.50A
Nominal Voltage 250V
Plug Type Euro

Reviews

Be the first to submit a review

Trustpilot