Value 19.99.1553 Power Cable Black 3m IEC320 C19 Socket with Plug

MPN
19.99.1553
Brand
Value
EAN-13
7611990138173
Order Code
10-8743
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £14.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 61 in stock

The Value 19.99.1553 Current Cable, with a length of 3.00 m and identified by the code 07611990138173, is designed for providing appliance connectivity and mains power supply. Manufactured by Value, it is a black cable suitable for use in various household or office electrical applications. This durable cable ensures reliable power transmission for electronic devices and appliances.
Connector 1 PG plug
Connector 2 IEC C19 socket
Length 3m
Colour Black
Type PG connector
Cable Use Current
Connector Version angled on one side
Nominal Current 16A
Nominal Voltage 250V AC
Standards H05VV-F 3G 1,5mm²
Version Cable

Reviews

Be the first to submit a review

Trustpilot