Value 19.99.1505 Current Cable Black 0.50m Equipment Connect Cable

MPN
19.99.1505
Brand
Value
EAN-13
7611990197255
Order Code
10-8740
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.89
10+ £2.71
100+ £2.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 80 in stock

The Current Cable from Value, model 19.99.1505, is a black appliance cable measuring 0.50 metres. It is designed for use as an ice mains power cable, providing reliable power connections for household appliances. Ideal for typical domestic environments, this cable ensures safe and efficient electricity transfer.
Connector 1 IEC C14 plug
Connector 2 IEC C13 socket
Length 0.50m
Colour Black
Type DC (current)
Cable Use Current
Connector Version straight
Nominal Current 10A
Nominal Voltage 250V AC
Version Cable

Reviews

Be the first to submit a review

Trustpilot